Hex standoff, M3 x 0.5 thread pitch, 25mm length, constructed from brass with nickel plating for durability. Features male and female gender for versatile mounting applications. External mounting design with a 5mm width and 0.197-inch outside diameter. Supplied in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin R30-3002502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Height | 25mm |
| Body Length | 25mm |
| Color | Silver |
| Gender | Male, Female |
| Length | 25mm |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.197inch |
| Package Quantity | 50 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | R30-300 |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-3002502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.