Harwin R30-3012802 technical specifications.
| Thread Pitch (Metric) (mm) | 0.5 |
| Width Across Flats (Metric) (mm) | 5 |
| Body Length (Metric) (mm) | 28 |
| Thread Depth (Metric) (mm) | 8 |
| Thread Length (Metric) (mm) | 8 |
| Inner Diameter (Metric) (mm) | 3 |
| Type | Hex |
| Gender | M/F |
| Material | Brass |
| Finish | Nickel |
| Cage Code | K0536 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7415390000 |
| Schedule B | 7415390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin R30-3012802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.