
The R30-6011102 standoff is a female, silver brass component with a nickel plating. It has an outside diameter of 0.187inch and a length of 0.433inch. The standoff is unthreaded and available in a package quantity of 200. It is part of the R30-601 series.
Harwin R30-6011102 technical specifications.
| Color | Silver |
| Gender | Female, Female |
| Inside Diameter | 0.13inch |
| Length | 0.433inch |
| Material | Brass |
| Outside Diameter | 0.187inch |
| Package Quantity | 200 |
| Plating | Nickel |
| Series | R30-601 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-6011102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
