Sign in to ask questions about the Harwin R30-6700494 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin R30-6700494 technical specifications.
| Color | White |
| Gender | Female, Female |
| Inside Diameter | 3.2mm |
| Length | 4mm |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 2000 |
| Reach SVHC Compliant | No |
| Series | R30-670 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-6700494 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
