
This female-female brass standoff features a nickel-plated finish and a threaded design. It measures 0.512inch in length and has an outside diameter of 0.276inch. The standoff is available in packs of 50 and is manufactured by Harwin.
Harwin R40-1001302 technical specifications.
| Color | Silver |
| Gender | Female, Female |
| Length | 0.512inch |
| Material | Brass |
| Outside Diameter | 0.276inch |
| Package Quantity | 50 |
| Plating | Nickel |
| Series | R40-100 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin R40-1001302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.