Sign in to ask questions about the Harwin R40-1002002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin R40-1002002 technical specifications.
| Body Length | 20mm |
| Color | Silver |
| Gender | Female, Female |
| Length | 20mm |
| Material | Brass |
| Mount | External |
| Outside Diameter | 7mm |
| Package Quantity | 50 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | R40-100 |
| Threaded/Unthreaded | Threaded |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin R40-1002002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.