
Surface mount EMI/RFI shielding enclosure, one-piece construction, measuring 20.2mm length, 15mm width, and 3mm thickness. Designed for effective electromagnetic interference and radio frequency interference suppression. Features nickel silver material for optimal conductivity and shielding performance. Supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Harwin S02-20150300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S02-20150300 technical specifications.
| Length | 0.787inch |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Thickness | 3mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S02-20150300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
