
Surface mount EMI/RFI shielding enclosure, 30.2mm length, 20.2mm width, and 2.7mm thickness. Constructed from nickel silver for effective electromagnetic interference suppression. Designed for one-piece board mounting with SMD technology. Supplied in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin S02-30200250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S02-30200250 technical specifications.
| Length | 30mm |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Thickness | 2.5mm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin S02-30200250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
