Fuse Clip Blade 15A Pcb
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 15A |
| Fuse Size | Mini ATO, ATC |
| Material | Tin, Lead |
| Mount | Horizontal, PCB |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Series | S1901R, EZ BoardWare |
| Termination | Solder |
| RoHS | Compliant |