
This SPST relay features a 5V DC coil with a current rating of 10mA and a resistance of 500 ohms. The contact material is rhodium, and the relay is designed for through hole mounting. The operating temperature range is -40°C to 85°C. The operate and release times are 0.5ms and 0.2ms, respectively.
Hasco D1A05 technical specifications.
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Rhodium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
No datasheet is available for this part.
