
The D1A12 relay from Hasco is a single-pole single-throw (SPST) device with a coil voltage of 12V and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is RoHS compliant. The relay features a DIP package and is mounted through a hole. The coil current is 12mA and the coil resistance is 1kΩ.
Sign in to ask questions about the Hasco D1A12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hasco D1A12 technical specifications.
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Rhodium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Hasco D1A12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
