Sign in to ask questions about the Hasco D1C12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hasco D1C12 technical specifications.
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Rhodium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco D1C12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
