The HAT901CSAC277 relay from Hasco features a contact resistance of 20.3kR and can operate at a maximum current rating of 40A. It can handle a maximum voltage rating of 277V AC and 28V DC. The relay has a termination type of PC Pin and a throw configuration of SPDT. It can operate within a temperature range of -40 to 85°C and has an operate time of 15ms.
Sign in to ask questions about the Hasco HAT901CSAC277 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hasco HAT901CSAC277 technical specifications.
| Coil Resistance | 20.3kR |
| Coil Voltage (AC) | 277V |
| Contact Material | Copper, Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco HAT901CSAC277 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.