The HAT902ASDC24 relay from Hasco features a coil voltage of 24V DC and a coil current of 36.36mA. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum voltage rating of 28V DC and a maximum current rating of 40A. The relay is available in a through-hole package and has a termination of PC pin. It has a throw configuration of SPST and an operate time of 15ms.
Sign in to ask questions about the Hasco HAT902ASDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hasco HAT902ASDC24 technical specifications.
| Coil Current | 36.36mA |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Contact Material | Copper, Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco HAT902ASDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.