The HAT902CSAC110 relay from Hasco features a coil resistance of 2.36kΩ and can operate at a maximum current rating of 40A. It can handle a maximum voltage rating of 277V AC and 28V DC. The relay has a contact material of copper, silver, and cadmium and a termination of PC Pin. It has a throw configuration of SPDT and can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Hasco HAT902CSAC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hasco HAT902CSAC110 technical specifications.
| Coil Resistance | 2.36kR |
| Coil Voltage (AC) | 110V |
| Contact Material | Copper, Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco HAT902CSAC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.