
The HAT903CSAC110 relay from Hasco features a coil resistance of 2.36kΩ and operates at 110V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 277V AC and 28V DC. It has a quick connect termination and a SPDT throw configuration, with an operate time of 15ms.
Sign in to ask questions about the Hasco HAT903CSAC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hasco HAT903CSAC110 technical specifications.
| Coil Resistance | 2.36kR |
| Coil Voltage (AC) | 110V |
| Contact Material | Copper, Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 15ms |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco HAT903CSAC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.