
The KLT-1C-6-DC24 relay from Hasco features a 24V DC coil with a current rating of 15mA and a resistance of 1.6kΩ. It can handle a maximum current of 6A and operates within a temperature range of -40°C to 85°C. The relay has a maximum voltage rating of 28V DC and 120V AC, and is designed for through-hole mounting.
Hasco KLT-1C-6-DC24 technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.