
This SPDT relay has a coil current rating of 60mA and a coil resistance of 100R. It operates at a maximum voltage of 28VDC and 120VAC, with a maximum current rating of 6A. The relay is rated for operation between -40°C and 85°C. It is not RoHS compliant and has a weight of 12g.
Hasco KLT1C6DC6 technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
No datasheet is available for this part.