The KSD205DC24 relay from Hasco is a double pole double throw relay with a maximum current rating of 6A and a maximum voltage rating of 125V DC or 250V AC. It has a coil resistance of 960R and operates at a coil voltage of 24V DC. The relay has a silver and cadmium contact material and a through hole mount. It can operate within a temperature range of -25°C to 60°C and has an operate time of 10ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hasco KSD205DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hasco KSD205DC24 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 10g |
| RoHS | Unconfirmed |
Download the complete datasheet for Hasco KSD205DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.