Servo Motors DC Motor Cylindrical 12VDC 3702r/min 0.184N.m 0.27Ohm 2Pole 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.184N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 3702@NLr/min |
| Rotor Inertia | 260g.cm² |
| Commutation | Brush |
| Winding Resistance | 0.27Ohm |
| Winding Inductance | 0.4mH |
| Number of Poles | 2 |