Servo Motors DC Motor Cylindrical 12VDC 7150r/min 0.029N.m 1.98Ohm 4Pole 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.029N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 7150@NLr/min |
| Rotor Inertia | 9.9g.cm² |
| Number of Phases | 3 |
| Commutation | Brushless |
| Winding Resistance | 1.98Ohm |
| Winding Inductance | 0.18mH |
| Number of Poles | 4 |