Servo Motors DC Motor Cylindrical 30.3VDC 5780r/min 0.085N.m 3Ohm 4Pole 1Shaft
Checking distributor stock and pricing after the page loads.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.085N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 5780@NLr/min |
| Rotor Inertia | 45g.cm² |
| Number of Phases | 3 |
| Commutation | Brushless |
| Winding Resistance | 3Ohm |
| Winding Inductance | 0.54mH |
| Number of Poles | 4 |