This cylindrical DC servo motor has a maximum operating torque of 0.011 Nm and a speed of 7847 revolutions per minute at no load. It features a brush commutation method and a winding resistance of 12.1 ohms. The motor has a cylindrical shape and a single shaft. It also has a rotor inertia of 9.9 g.cm² and a winding inductance of 6.27 mH.
Checking distributor stock and pricing after the page loads.
| Type | DC Motor |
| Configuration | Motor Only |
| Operating Torque | 0.011N.m |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Operating Speed | 7847@NLr/min |
| Rotor Inertia | 9.9g.cm² |
| Commutation | Brush |
| Winding Resistance | 12.1Ohm |
| Winding Inductance | 6.27mH |
| Number of Poles | 2 |