Solid State Relay 32V DC-IN 20A 280V AC-OUT
Hbcontrols HBC-25DA-10 technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 280V |
| Maximum Output Current | 20A |
| Input Type | DC |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.