Solid State Relay 280V AC-IN 40A 660V AC-OUT
Hbcontrols HBC-650HAA-10-M-Z technical specifications.
| Maximum Input Voltage | 280V |
| Maximum Output Voltage | 660V |
| Maximum Output Current | 40A |
| Input Type | AC |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.