Solid State Relay 2mA 32V DC-IN 25A 660V AC-OUT
Hbcontrols HBC-650HDS-10-M technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 2(Typ)mA |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.