Solid State Relay 280V AC-IN 50A 530V AC-OUT
Hbcontrols HBC-90HAL-M technical specifications.
| Maximum Input Voltage | 280V |
| Maximum Output Voltage | 530V |
| Maximum Output Current | 50A |
| Input Type | AC |
| Output Type | AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.