SAW Filter 246MHz 7dB 740Ohm//1.7pF SMD 10 Pin
HEC HE-SAW-246S technical specifications.
| Typical Center Frequency | 246MHz |
| 3dB Bandwidth | 0.08MHz |
| Load Impedance | 740Ohm//1.7pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 7dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.