Enclosures, Boxes, & Cases 2.125 X 1.375 X .580
Heeger 300-BLACK technical specifications.
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 14.74mm |
| Length | 53.98mm |
| Material | Plastic, ABS |
| Width | 34.93mm |
| RoHS | Compliant |
No datasheet is available for this part.