Sign in to ask questions about the Helicomm 1000-1041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Helicomm 1000-1041 technical specifications.
| Package/Case | Module |
| Current - Receiving | 27mA |
| Current - Transmitting | 32mA |
| Data Rate | 76Kbps |
| Density | 32000B |
| Frequency | 915MHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RAM Size | 2000B |
| Sensitivity | -96dBm |
| Series | IP-Link 1000 |
| Thickness | 9mm |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Helicomm 1000-1041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
