
The Helicomm 1221-2033 is a 16-channel UART RF transceiver operating at 2.4GHz with 8KB memory. It can handle data rates of up to 250Kbps and has a sensitivity of -94dBm. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is available in a module package with a lead-free option, although it does contain lead.
Sign in to ask questions about the Helicomm 1221-2033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Helicomm 1221-2033 technical specifications.
| Package/Case | Module |
| Current - Receiving | 55mA |
| Current - Transmitting | 55mA |
| Data Rate | 250Kbps |
| Density | 64000B |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 41mm |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Package Quantity | 24 |
| Packaging | Bulk |
| RAM Size | 8000B |
| Sensitivity | -94dBm |
| Series | IP-Link™ |
| Thickness | 4mm |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Helicomm 1221-2033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
