Cable Management, Clip Polyamide 6/6 Black 15mm Bag
Sign in to ask questions about the Hellermanntyton 133-00059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 133-00059 technical specifications.
| Bundle Diameter | 0.59inch |
| Color | Black |
| Length | 0.279foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| Series | EdgeClip |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 133-00059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.