Clip, Fixing Elements For Tubes And Harnesses With Automatic Locking Feature
Sign in to ask questions about the Hellermanntyton 151-00211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 151-00211 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 2.087inch |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Series | IAHC |
| Width | 0.531inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.