Hellermanntyton 151-00667 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 26.67mm |
| Inside Diameter | 19.1mm |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | WAC |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.