Hellermanntyton 151-00669 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 30.23mm |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Bag |
| Series | WAC |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.