
Cable Management, Flat Ribbon Clip Nylon 6/6 Black Screw Mount Automotive
Hellermanntyton 15116800 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 15116800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.