
Clamp Fixing Elements for Corrugated Tubing
Hellermanntyton 155-25201 technical specifications.
| Color | Black |
| Depth | 37.7mm |
| Halogen Free | Halogen Free |
| Material | Nylon |
| Mount | Clamp |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 155-25201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.