
This black PVC grommet has a diameter of 10mm and is rated for operating temperatures between -30°C and 60°C. It has a flammability rating of UL94 V-2 and is not halogen free. The grommet is made of PVC material and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 633-02040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 633-02040 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Height | 8.8mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 633-02040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
