
Hellermanntyton 633-02160 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 14.5mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 633-02160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
