
This black PVC grommet is designed for cable mounting, with a diameter of 8mm. It has a flammability rating of UL94 V-2 and is not halogen free. The operating temperature range is -30°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 633-03010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 633-03010 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Height | 7mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 633-03010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.