
Hellermanntyton 633-55039 technical specifications.
| Color | Black, Beige |
| Halogen Free | Not Halogen Free |
| Height | 5mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Wire/Cable Diameter | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 633-55039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.