Helagrip PVC cable marker -, 1.3-2.8mm
Hellermanntyton 901-10284 technical specifications.
| Color | Black, White |
| Length | 3.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Width | 3.3mm |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.