Sign in to ask questions about the Hengstler 0.886.214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hengstler 0.886.214 technical specifications.
| Max Frequency | 25Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.5W |
| Reach SVHC Compliant | No |
| Series | 886 |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hengstler 0.886.214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.