
Mechanical Counter Hengstler 0 309 510, Stroke 5 digits Top Going
Hengstler 0309510 technical specifications.
| Motion | Stroke |
| Number of Digits | 5 |
| Digit Height | 4.2 mm |
| Reset Method | No Reset |
| Direction Of Rotation | Top Going |
| Shaft Speed Maximum | 500spm |
| Drive Shaft Diameter | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.