
Hengstler 5 Digit , Counter, 10Hz, 230 V ac
Hengstler 0446190 technical specifications.
| Connection Type | PLUG |
| Count Direction | Down |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Series | 446 |
| RoHS | Compliant |
No datasheet is available for this part.