Hengstler Incremental Encoder 360 ppr 6000rpm Solid 10 30 V dc
Hengstler 0527042 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Ratings | IP50 |
| Series | RI32 |
| RoHS | Compliant |
No datasheet is available for this part.