
Hengstler Absolute Encoder 10000rpm Solid 7 30 V dc
Hengstler 0541115 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Ratings | IP64 |
| Resolution | 12b |
| Series | AC36 |
| RoHS | Compliant |
No datasheet is available for this part.
