Hengstler Encoder 2048 ppr 10000rpm 5 V dc
Hengstler 0547111 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 5V |
| Ratings | IP40 |
| Resolution | 12b |
| RoHS | Compliant |
No datasheet is available for this part.