
Hengstler Encoder 5000rpm Solid 17 30 V dc
Hengstler 0570005 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Ratings | IP69K |
| Resolution | 12b |
| RoHS | Compliant |
No datasheet is available for this part.
