The KD5040 is a 7-way thermoplastic connector with a current rating of 25A and an IP66 rating for protection against solid particles and water. It measures 61mm in height and 98mm in length and width. The connector is made of thermoplastic material and is part of the DK series from Hensel.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| Height | 61mm |
| Length | 98mm |
| Material | Thermoplastic |
| Number of Ways | 7 |
| Ratings | IP66 |
| Series | DK |
| Width | 98mm |
| RoHS | Compliant |